
QSH-030-01-L-D-RA-GP | |
|---|---|
DigiKey Part Number | QSH-030-01-L-D-RA-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-RA-GP |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-RA-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mating Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,59625 € | 663,85 € |
| Unit Price without VAT: | 16,59625 € |
|---|---|
| Unit Price with VAT: | 19,74954 € |

