Similar

QSH-030-01-H-D-A-GP | |
|---|---|
DigiKey Part Number | QSH-030-01-H-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-H-D-A-GP |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-030-01-H-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-F-D-A-GP | Samtec Inc. | 0 | QSH-030-01-F-D-A-GP-ND | 8,12500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 11,92417 € | 572,36 € |
| Unit Price without VAT: | 11,92417 € |
|---|---|
| Unit Price with VAT: | 14,18976 € |

