Similar

QSH-030-01-F-D-RA-K | |
|---|---|
DigiKey Part Number | QSH-030-01-F-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-RA-K |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,31025 € | 492,41 € |
| Unit Price without VAT: | 12,31025 € |
|---|---|
| Unit Price with VAT: | 14,64920 € |


