Similar
Similar

QSH-030-01-F-D-LC | |
|---|---|
DigiKey Part Number | QSH-030-01-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-LC |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-030-01-F-D-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 5,50781 € | 528,75 € |
| Unit Price without VAT: | 5,50781 € |
|---|---|
| Unit Price with VAT: | 6,55429 € |

