Similar
Similar
Similar

QSH-020-01-L-D-EM2-DP | |
|---|---|
DigiKey Part Number | QSH-020-01-L-D-EM2-DP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-L-D-EM2-DP |
Description | CONN DIFF ARRAY RCPT 40P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold |
EDA/CAD Models | QSH-020-01-L-D-EM2-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 11,58409 € | 509,70 € |
| Unit Price without VAT: | 11,58409 € |
|---|---|
| Unit Price with VAT: | 13,78507 € |

