
QSH-020-01-H-D-DP-A-GP | |
|---|---|
DigiKey Part Number | QSH-020-01-H-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-H-D-DP-A-GP |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSH-020-01-H-D-DP-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 10,88729 € | 522,59 € |
| Unit Price without VAT: | 10,88729 € |
|---|---|
| Unit Price with VAT: | 12,95588 € |

