
QSH-020-01-F-D-DP-RA | |
|---|---|
DigiKey Part Number | QSH-020-01-F-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-F-D-DP-RA |
Description | CONN DIFF ARRAY RCPT 40P R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-F-D-DP-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.333" (8.45mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 10,70000 € | 107,00 € |
| 25 | 10,37720 € | 259,43 € |
| 50 | 10,04580 € | 502,29 € |
| 100 | 8,60110 € | 860,11 € |
| 250 | 7,91364 € | 1.978,41 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

