
QSH-020-01-C-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-020-01-C-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSH-020-01-C-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-020-01-C-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-C-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-C-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 9,77700 € | 97,77 € |
| 25 | 9,48360 € | 237,09 € |
| 50 | 9,18120 € | 459,06 € |
| 100 | 7,87690 € | 787,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 7,68623 € | 3.650,96 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |



