
QSFPK-PF-01 | |
|---|---|
DigiKey Part Number | QSFPK-PF-01-ND |
Manufacturer | |
Manufacturer Product Number | QSFPK-PF-01 |
Description | CONN QSFP RCPT W/CAGE 38POS R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPK-PF-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,22000 € | 11,22 € |
| 10 | 9,53800 € | 95,38 € |
| 25 | 8,94080 € | 223,52 € |
| 50 | 8,51400 € | 425,70 € |
| 100 | 8,10770 € | 810,77 € |
| 250 | 7,60044 € | 1.900,11 € |
| 500 | 7,49754 € | 3.748,77 € |
| Unit Price without VAT: | 11,22000 € |
|---|---|
| Unit Price with VAT: | 13,35180 € |

