
QSFPC-DD-1-3-S-F | |
|---|---|
DigiKey Part Number | 612-QSFPC-DD-1-3-S-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-DD-1-3-S-F |
Description | FLYOVER QSFP CAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 34,64750 € | 277,18 € |
| Unit Price without VAT: | 34,64750 € |
|---|---|
| Unit Price with VAT: | 41,23053 € |

