
QSFPC-DD-1-1-S-F | |
|---|---|
DigiKey Part Number | 612-QSFPC-DD-1-1-S-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-DD-1-1-S-F |
Description | FLYOVER QSFP CAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| 10 | 12,75400 € | 127,54 € |
| 25 | 10,84360 € | 271,09 € |
| 50 | 7,91760 € | 395,88 € |
| 100 | 7,33660 € | 733,66 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |

