


QSFPC-1-2-S-F | |
|---|---|
DigiKey Part Number | 612-QSFPC-1-2-S-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-1-2-S-F |
Description | CAGE FLYOVER FQSFP 2PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,67500 € | 66,75 € |
| 25 | 6,25680 € | 156,42 € |
| 50 | 5,95820 € | 297,91 € |
| 100 | 5,67370 € | 567,37 € |
| 250 | 5,31868 € | 1.329,67 € |
| 500 | 5,13128 € | 2.565,64 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

