
QSE-060-01-S-D-EM2-GP | |
|---|---|
DigiKey Part Number | QSE-060-01-S-D-EM2-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-S-D-EM2-GP |
Description | CONN RCPT 120POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-S-D-EM2-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Features Ground Bus (Plane), Mating Flange |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 20,29545 € | 446,50 € |
| Unit Price without VAT: | 20,29545 € |
|---|---|
| Unit Price with VAT: | 24,15159 € |

