Similar
Similar

QSE-060-01-L-D-TR | |
|---|---|
DigiKey Part Number | QSE-060-01-L-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-H-D-TR | Samtec Inc. | 0 | QSE-060-01-H-D-TR-ND | 12,20238 € | Similar |
| QSE-060-01-L-D | Samtec Inc. | 0 | QSE-060-01-L-D-ND | 10,49048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,02868 € | 2.811,47 € |
| Unit Price without VAT: | 7,02868 € |
|---|---|
| Unit Price with VAT: | 8,36413 € |

