Similar
Similar
Similar

QSE-042-01-C-D-DP-A | |
|---|---|
DigiKey Part Number | QSE-042-01-C-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QSE-042-01-C-D-DP-A |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-042-01-C-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 15,11208 € | 725,38 € |
| Unit Price without VAT: | 15,11208 € |
|---|---|
| Unit Price with VAT: | 17,98338 € |




