
QSE-040-01-S-D-EM2 | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-S-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-S-D-EM2 |
Description | 0.80 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-S-D-EM2 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 14,70318 € | 323,47 € |
| Unit Price without VAT: | 14,70318 € |
|---|---|
| Unit Price with VAT: | 17,49678 € |

