QSE-040-01-L-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-040-01-L-D-A-K-TR

DigiKey Part Number
SAM13213TR-ND - Tape & Reel (TR)
SAM13213CT-ND - Cut Tape (CT)
SAM13213DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSE-040-01-L-D-A-K-TR
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-040-01-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.703
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 €9,38 €
108,66300 €86,63 €
258,19640 €204,91 €
507,89420 €394,71 €
1006,88480 €688,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4756,05455 €2.875,91 €
9505,44132 €5.169,25 €
1.4254,21488 €6.006,20 €
2.3753,69093 €8.765,96 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,16220 €