
QSE-040-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-040-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-H-D-A-K-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 13,63800 € | 136,38 € |
| 25 | 13,12840 € | 328,21 € |
| 50 | 12,80860 € | 640,43 € |
| 100 | 9,81170 € | 981,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 8,81838 € | 4.188,73 € |
| 950 | 6,82326 € | 6.482,10 € |
| 1.425 | 4,82811 € | 6.880,06 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |

