Similar
Similar

QSE-028-01-F-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QSE-028-01-F-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-F-D-DP-EM2 |
Description | CONN DIFF ARRAY RCPT 56P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-028-01-F-D-DP-EM2 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 56 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-028-01-H-D-DP-EM2 | Samtec Inc. | 0 | QSE-028-01-H-D-DP-EM2-ND | 19,54136 € | Similar |
| QSE-028-01-L-D-DP-EM2 | Samtec Inc. | 0 | QSE-028-01-L-D-DP-EM2-ND | 11,93364 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 10,51182 € | 231,26 € |
| Unit Price without VAT: | 10,51182 € |
|---|---|
| Unit Price with VAT: | 12,50907 € |

