Similar

QSE-028-01-F-D-DP-A-L | |
|---|---|
DigiKey Part Number | QSE-028-01-F-D-DP-A-L-ND |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-F-D-DP-A-L |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-028-01-F-D-DP-A-L Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latch Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 56 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-028-01-L-D-DP-A-L | Samtec Inc. | 0 | QSE-028-01-L-D-DP-A-L-ND | 8,98339 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 7,74250 € | 433,58 € |
| Unit Price without VAT: | 7,74250 € |
|---|---|
| Unit Price with VAT: | 9,21358 € |

