Similar

QRM8-054-05.0-L-D-DP-A-GP-K | |
|---|---|
DigiKey Part Number | QRM8-054-05.0-L-D-DP-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-054-05.0-L-D-DP-A-GP-K |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QRM8-054-05.0-L-D-DP-A-GP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 108 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 15,98719 € | 511,59 € |
| Unit Price without VAT: | 15,98719 € |
|---|---|
| Unit Price with VAT: | 19,02476 € |

