
QRM8-052-01-S-RA-GP | |
|---|---|
DigiKey Part Number | QRM8-052-01-S-RA-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-052-01-S-RA-GP |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount, Right Angle Gold |
EDA/CAD Models | QRM8-052-01-S-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 25,34455 € | 836,37 € |
| Unit Price without VAT: | 25,34455 € |
|---|---|
| Unit Price with VAT: | 30,16001 € |

