Similar
Similar

QRM8-018-07.0-S-D-DP-A-GP | |
|---|---|
DigiKey Part Number | 612-QRM8-018-07.0-S-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-018-07.0-S-D-DP-A-GP |
Description | 0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 36 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,08463 € | 886,77 € |
| Unit Price without VAT: | 11,08463 € |
|---|---|
| Unit Price with VAT: | 13,19071 € |

