
QRF8-036-07.0-S-D-DP-A-GP-K | |
|---|---|
DigiKey Part Number | 612-QRF8-036-07.0-S-D-DP-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-036-07.0-S-D-DP-A-GP-K |
Description | 0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 72 | Height Above Board 0.276" (7.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 18,38938 € | 882,69 € |
| Unit Price without VAT: | 18,38938 € |
|---|---|
| Unit Price with VAT: | 21,88336 € |

