
QRF8-026-01-L-RA-GP-FR | |
|---|---|
DigiKey Part Number | 612-QRF8-026-01-L-RA-GP-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRF8-026-01-L-RA-GP-FR |
Description | "0.80 MM Q RATE SLIM BODY GROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 10,55578 € | 2.375,05 € |
| Unit Price without VAT: | 10,55578 € |
|---|---|
| Unit Price with VAT: | 12,56138 € |

