Similar
Similar
Similar

QMSS-104-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | QMSS-104-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-104-01-H-D-EM2 |
Description | CONN HDR 208POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMSS-104-01-H-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 208 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 45,93731 € | 1.194,37 € |
| Unit Price without VAT: | 45,93731 € |
|---|---|
| Unit Price with VAT: | 54,66540 € |




