
QMSS-048-01-L-D-DP-EM2-PC4 | |
|---|---|
DigiKey Part Number | QMSS-048-01-L-D-DP-EM2-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-048-01-L-D-DP-EM2-PC4 |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-048-01-L-D-DP-EM2-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (4), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 96 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 32,83885 € | 853,81 € |
| Unit Price without VAT: | 32,83885 € |
|---|---|
| Unit Price with VAT: | 39,07823 € |

