Similar

QMSS-032-06.75-L-D-DP | |
|---|---|
DigiKey Part Number | QMSS-032-06.75-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-032-06.75-L-D-DP |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMSS-032-06.75-L-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 64 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMSS-032-06.75-H-D-DP-A-GP | Samtec Inc. | 0 | QMSS-032-06.75-H-D-DP-A-GP-ND | 30,31308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 16,28731 € | 846,94 € |
| Unit Price without VAT: | 16,28731 € |
|---|---|
| Unit Price with VAT: | 19,38190 € |


