
QMSS-032-06.75-L-D-DP-PC8 | |
|---|---|
DigiKey Part Number | 612-QMSS-032-06.75-L-D-DP-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-032-06.75-L-D-DP-PC8 |
Description | "0.635 MM Q2 SHIELDED GROUND PLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 64 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |

