
QMS-16-01-SL-D-DP-RA-PC4-K-TR | |
|---|---|
DigiKey Part Number | QMS-16-01-SL-D-DP-RA-PC4-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-16-01-SL-D-DP-RA-PC4-K-TR |
Description | CONN DIFF ARRAY PLG 32P R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-16-01-SL-D-DP-RA-PC4-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 (32 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Features | Ground Bus (Plane), Pick and Place, Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.320" (8.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,75920 € | 975,92 € |
| Unit Price without VAT: | 9,75920 € |
|---|---|
| Unit Price with VAT: | 11,61345 € |

