Image for QMS-104-06.75-L-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-104-06.75-L-D-A-K

DigiKey Part Number
QMS-104-06.75-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
QMS-104-06.75-L-D-A-K
Description
CONN HDR 208POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
208 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-104-06.75-L-D-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm, 13mm
Number of Positions
208
Height Above Board
0.250" (6.35mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2820,85250 €583,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,85250 €
Unit Price with VAT:24,81448 €