Similar
Similar
Similar

QMS-104-02-S-D-RA | |
|---|---|
DigiKey Part Number | QMS-104-02-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QMS-104-02-S-D-RA |
Description | CONN HDR 208POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-104-02-S-D-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 208 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-104-01-S-D-RA | Samtec Inc. | 0 | QMS-104-01-S-D-RA-ND | 39,18063 € | Similar |
| QMS-104-01-SL-D-RA | Samtec Inc. | 0 | QMS-104-01-SL-D-RA-ND | 31,90500 € | Similar |
| QMS-104-02-SL-D-RA | Samtec Inc. | 0 | QMS-104-02-SL-D-RA-ND | 31,90500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 39,18063 € | 626,89 € |
| Unit Price without VAT: | 39,18063 € |
|---|---|
| Unit Price with VAT: | 46,62495 € |

