Similar

QMS-078-06.75-L-D-A-K | |
|---|---|
DigiKey Part Number | QMS-078-06.75-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-06.75-L-D-A-K |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-078-06.75-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm, 13mm |
Number of Positions 156 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-06.75-L-D-A-K-TR | Samtec Inc. | 0 | QMS-078-06.75-L-D-A-K-TR-ND | 12,36858 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 18,03857 € | 505,08 € |
| Unit Price without VAT: | 18,03857 € |
|---|---|
| Unit Price with VAT: | 21,46590 € |


