Image for QMS-078-06.75-H-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-078-06.75-H-D-A-K

DigiKey Part Number
QMS-078-06.75-H-D-A-K-ND
Manufacturer
Manufacturer Product Number
QMS-078-06.75-H-D-A-K
Description
CONN HDR 156POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-078-06.75-H-D-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm, 13mm
Number of Positions
156
Height Above Board
0.250" (6.35mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
925,11444 €226,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,11444 €
Unit Price with VAT:29,88618 €