Image for QMS-078-05.75-L-D-PT4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-078-05.75-L-D-PT4

DigiKey Part Number
QMS-078-05.75-L-D-PT4-ND
Manufacturer
Manufacturer Product Number
QMS-078-05.75-L-D-PT4
Description
CONN HDR 156POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 (156 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-078-05.75-L-D-PT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
160 (156 + 4 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.212" (5.38mm)
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
Tray
QuantityUnit PriceExt Price
2819,35500 €541,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,35500 €
Unit Price with VAT:23,03245 €