
QMS-078-05.75-L-D-A-GP-K | |
|---|---|
DigiKey Part Number | QMS-078-05.75-L-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-05.75-L-D-A-GP-K |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-078-05.75-L-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 156 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 19,14818 € | 421,26 € |
| Unit Price without VAT: | 19,14818 € |
|---|---|
| Unit Price with VAT: | 22,78633 € |

