Similar

QMS-078-05.75-H-D-PT8 | |
|---|---|
DigiKey Part Number | QMS-078-05.75-H-D-PT8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-05.75-H-D-PT8 |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
EDA/CAD Models | QMS-078-05.75-H-D-PT8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (16) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 164 (156 + 8 Power) | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-05.75-L-D-PT8 | Samtec Inc. | 0 | QMS-078-05.75-L-D-PT8-ND | 19,91321 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 28,45464 € | 796,73 € |
| Unit Price without VAT: | 28,45464 € |
|---|---|
| Unit Price with VAT: | 33,86102 € |

