Similar
Similar
Similar

QMS-078-02-SL-D-RA | |
|---|---|
DigiKey Part Number | QMS-078-02-SL-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-02-SL-D-RA |
Description | CONN HDR 156POS R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-078-02-SL-D-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 156 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-01-S-D-RA | Samtec Inc. | 0 | QMS-078-01-S-D-RA-ND | 33,83375 € | Similar |
| QMS-078-01-SL-D-RA | Samtec Inc. | 0 | QMS-078-01-SL-D-RA-ND | 27,54500 € | Similar |
| QMS-078-02-S-D-RA | Samtec Inc. | 0 | QMS-078-02-S-D-RA-ND | 33,83375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 27,54500 € | 440,72 € |
| Unit Price without VAT: | 27,54500 € |
|---|---|
| Unit Price with VAT: | 32,77855 € |


