
QMS-078-02-SL-D-RA-MG | |
|---|---|
DigiKey Part Number | QMS-078-02-SL-D-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-02-SL-D-RA-MG |
Description | CONN HDR 156POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-078-02-SL-D-RA-MG Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 156 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,22000 € | 27,22 € |
| 10 | 25,76900 € | 257,69 € |
| 25 | 24,80000 € | 620,00 € |
| 50 | 24,19660 € | 1.209,83 € |
| 100 | 19,96200 € | 1.996,20 € |
| Unit Price without VAT: | 27,22000 € |
|---|---|
| Unit Price with VAT: | 32,39180 € |

