
QMS-064-01-SL-D-DP-RA | |
|---|---|
DigiKey Part Number | QMS-064-01-SL-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QMS-064-01-SL-D-DP-RA |
Description | CONN DIFF ARRAY PLUG 128POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-064-01-SL-D-DP-RA Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.320" (8.12mm) |
Number of Positions 128 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 € | 25,18 € |
| Unit Price without VAT: | 25,18000 € |
|---|---|
| Unit Price with VAT: | 29,96420 € |

