



QMS-052-06.75-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM9769-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-06.75-L-D-PC4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
EDA/CAD Models | QMS-052-06.75-L-D-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm, 13mm |
Number of Positions 104 | Height Above Board 0.265" (6.73mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 15,75700 € | 157,57 € |
| 25 | 15,17080 € | 379,27 € |
| 50 | 14,79680 € | 739,84 € |
| 100 | 12,93870 € | 1.293,87 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |




