
QMS-052-05.75-L-D-PT8 | |
|---|---|
DigiKey Part Number | QMS-052-05.75-L-D-PT8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-L-D-PT8 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-05.75-L-D-PT8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (16) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 112 (104 + 8 Power) | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |

