
QMS-052-05.75-L-D-PT4 | |
|---|---|
DigiKey Part Number | QMS-052-05.75-L-D-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-L-D-PT4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 (104 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-05.75-L-D-PT4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 108 (104 + 4 Power) | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 15,17077 € | 591,66 € |
| Unit Price without VAT: | 15,17077 € |
|---|---|
| Unit Price with VAT: | 18,05322 € |

