Image for QMS-052-05.75-H-D-PC8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-05.75-H-D-PC8

DigiKey Part Number
QMS-052-05.75-H-D-PC8-ND
Manufacturer
Manufacturer Product Number
QMS-052-05.75-H-D-PC8
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 (104 + 16 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
EDA/CAD Models
QMS-052-05.75-H-D-PC8 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Through Hole
Series
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
120 (104 + 16 Power)
Height Above Board
0.212" (5.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,09000 €27,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 €
Unit Price with VAT:32,23710 €