Similar

QMS-052-05.75-H-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | QMS-052-05.75-H-D-A-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-H-D-A-GP-K-TR |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-052-05.75-H-D-A-GP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 104 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-052-05.75-L-D-A-GP-K-TR | Samtec Inc. | 0 | QMS-052-05.75-L-D-A-GP-K-TR-ND | 13,77691 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,30288 € | 4.825,72 € |
| Unit Price without VAT: | 19,30288 € |
|---|---|
| Unit Price with VAT: | 22,97043 € |

