Similar
Similar
Similar
Similar

QMS-052-02-S-D-RA-MG | |
|---|---|
DigiKey Part Number | QMS-052-02-S-D-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-02-S-D-RA-MG |
Description | CONN HDR 104POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-052-02-S-D-RA-MG Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 104 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-052-01-H-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-H-D-RA-MG-ND | 32,24500 € | Similar |
| QMS-052-01-L-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-L-D-RA-MG-ND | 19,93625 € | Similar |
| QMS-052-01-S-D-RA-MG | Samtec Inc. | 0 | QMS-052-01-S-D-RA-MG-ND | 30,42667 € | Similar |
| QMS-052-02-SL-D-RA-MG | Samtec Inc. | 0 | QMS-052-02-SL-D-RA-MG-ND | 21,85667 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 26,84042 € | 644,17 € |
| Unit Price without VAT: | 26,84042 € |
|---|---|
| Unit Price with VAT: | 31,94010 € |


