QMS-052-02-H-D-RA-PC4-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 22,57344 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 33,79250 €
Image for QMS-052-02-H-D-RA-PC4-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-02-H-D-RA-PC4-TR

DigiKey Part Number
QMS-052-02-H-D-RA-PC4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-052-02-H-D-RA-PC4-TR
Description
CONN HDR 104POS R/A GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
112 (104 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
EDA/CAD Models
QMS-052-02-H-D-RA-PC4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
112 (104 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12525,30168 €3.162,71 €
Manufacturers Standard Package
Unit Price without VAT:25,30168 €
Unit Price with VAT:30,10900 €