Image for QMS-052-01-SL-D-RA-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-01-SL-D-RA-K-TR

DigiKey Part Number
QMS-052-01-SL-D-RA-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-052-01-SL-D-RA-K-TR
Description
CONN HDR 104POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
EDA/CAD Models
QMS-052-01-SL-D-RA-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle; Through Hole
Series
Features
Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.320" (8.12mm)
Number of Positions
104
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12519,62872 €2.453,59 €
Manufacturers Standard Package
Unit Price without VAT:19,62872 €
Unit Price with VAT:23,35818 €