Similar
Similar

QMS-052-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | QMS-052-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-01-H-D-EM2 |
Description | CONN HDR 104POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QMS-052-01-H-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane), Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 104 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-052-01-L-D-EM2 | Samtec Inc. | 0 | QMS-052-01-L-D-EM2-ND | 18,07115 € | Similar |
| QMS-052-01-SL-D-EM2 | Samtec Inc. | 0 | QMS-052-01-SL-D-EM2-ND | 19,82115 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 25,80538 € | 670,94 € |
| Unit Price without VAT: | 25,80538 € |
|---|---|
| Unit Price with VAT: | 30,70840 € |

