
QMS-048-09.75-SL-D-DP-A | |
|---|---|
DigiKey Part Number | QMS-048-09.75-SL-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-09.75-SL-D-DP-A |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMS-048-09.75-SL-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 14mm, 16mm |
Number of Positions 96 | Height Above Board 0.368" (9.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,43083 € | 591,51 € |
| Unit Price without VAT: | 16,43083 € |
|---|---|
| Unit Price with VAT: | 19,55269 € |

